Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,975 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 2.2 µH | ±20% | 2.6 A | 2.8A | Shielded | 84mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
5,759 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥3.53891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 400 mA | 560mA | Shielded | 1.056Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
3,860 In Stock | 1 : ¥12.64000 Cut Tape (CT) 6,000 : ¥5.64027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 450 mA | 450mA | Shielded | 150mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | |||
5,825 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.05532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±20% | 1.1 A | - | Shielded | 156mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
2,195 In Stock | 1 : ¥12.64000 Cut Tape (CT) 6,000 : ¥5.64027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 720 mA | 720mA | Shielded | 100mOhm | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) |