5.37 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,182 In Stock | 1 : ¥20.61000 Cut Tape (CT) 1,000 : ¥13.57913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 5.37 A | 6.4A | Shielded | 12mOhm Max | - | 115MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.138" (3.50mm) | |||
1,457 In Stock | 1 : ¥25.20000 Cut Tape (CT) 1,000 : ¥25.18379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 5.37 A | 6.4A | Shielded | 12mOhm Max | - | 115MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.134" (3.40mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 2.7 µH | ±20% | 5.37 A | 5.8A | Unshielded | 17mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.865" L x 0.270" W (21.97mm x 6.86mm) | 0.290" (7.37mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 2.7 µH | ±20% | 5.37 A | 5.8A | Unshielded | 17mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.865" L x 0.270" W (21.97mm x 6.86mm) | 0.290" (7.37mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 2.7 µH | ±10% | 5.37 A | 5.8A | Unshielded | 17mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.865" L x 0.270" W (21.97mm x 6.86mm) | 0.290" (7.37mm) | |||
0 In Stock | 480 : ¥57.69558 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 2.7 µH | ±10% | 5.37 A | 5.8A | Unshielded | 17mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.865" L x 0.270" W (21.97mm x 6.86mm) | 0.290" (7.37mm) | |||
0 In Stock Check Lead Time | 100 : ¥63.25130 Bulk | Bulk | Active | Toroidal | Iron Powder | 17 µH | ±25% | 5.37 A | - | Shielded | 17mOhm Max | 22 @ 100kHz | 29MHz | - | -30°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.740" L x 0.740" W (18.80mm x 18.80mm) | 0.400" (10.16mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Toroidal | Ferrite | 6.8 µH | ±20% | 5.37 A | 4.7A | Shielded | 14mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.750" L x 0.620" W (19.04mm x 15.74mm) | 0.320" (8.12mm) | |||
0 In Stock | 350 : ¥113.15060 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Ferrite | 6.8 µH | ±20% | 5.37 A | 4.7A | Shielded | 14mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.750" L x 0.620" W (19.04mm x 15.74mm) | 0.320" (8.12mm) |