438 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,416 In Stock | 1 : ¥183.65000 Cut Tape (CT) 100 : ¥174.50420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.1 µH | ±10% | 438 mA | - | Unshielded | 640mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.127" L x 0.080" W (3.23mm x 2.03mm) | 0.105" (2.67mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | Iron Powder | 1.1 µH | ±20% | 438 mA | - | Unshielded | 640mOhm | - | - | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | Nonstandard | - | 0.131" L x 0.080" W (3.32mm x 2.03mm) | 0.105" (2.67mm) | |||
0 In Stock | 50 : ¥168.73260 Bulk | Bulk | Active | - | Iron Powder | 1.1 µH | - | 438 mA | - | Unshielded | 640mOhm | - | - | - | -55°C ~ 125°C | 10 MHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.066" Dia x 0.102" L (1.68mm x 2.59mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron Powder | 1.1 µH | ±10% | 438 mA | - | Unshielded | 640mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.127" L x 0.080" W (3.23mm x 2.03mm) | 0.105" (2.67mm) |