3.83 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,536 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥2.77494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 3.83 A | 2.28A | Shielded | 23mOhm | - | 104MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
250 In Stock | 1 : ¥12.48000 Cut Tape (CT) 250 : ¥7.04800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 3.83 A | 6A | Shielded | 53.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥7.23000 Cut Tape (CT) 1,000 : ¥3.46008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 3.83 A | 3.3A | Shielded | 37.2 mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Drum Core, Power Inductor | Surface Mount | 2-SMD | 2-SMD | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.165" (4.20mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.11427 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.83 A | 3.45A | Unshielded | 70mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.197" (5.00mm) |