12 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | - | 22 µH | ±10% | 12 mA | - | Shielded | 2.8Ohm Max | 40 @ 5MHz | 20MHz | - | - | 1 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.69162 Tube | Tube | Active | Drum Core, Wirewound | Ferrite | 56 mH | ±5% | 12 mA | - | Shielded | 58Ohm Max | 100 @ 50kHz | 120kHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.413" Dia (10.50mm) | 0.551" (14.00mm) | |||
0 In Stock Check Lead Time | 800 : ¥7.32598 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 56 mH | ±5% | 12 mA | - | Shielded | 58Ohm Max | 100 @ 50kHz | 120kHz | - | -25°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.425" Dia (10.80mm) | 0.551" (14.00mm) | |||
0 In Stock Check Lead Time | 50 : ¥111.95980 Bulk | Bulk | Active | Molded | Ferrite | 150 mH | ±15% | 12 mA | - | Unshielded | 1.1kOhm Max | 25 @ 50kHz | 100kHz | - | -55°C ~ 125°C | 50 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.250" Dia (6.35mm) | 0.345" (8.76mm) | |||
0 In Stock Check Lead Time | 50 : ¥126.27440 Bulk | Bulk | Active | Molded | Ferrite | 150 mH | ±15% | 12 mA | - | Unshielded | 1.1kOhm Max | 25 @ 50kHz | 100kHz | - | -55°C ~ 125°C | 50 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.250" Dia (6.35mm) | 0.345" (8.76mm) | |||
0 In Stock Check Lead Time | 50 : ¥139.96040 Bulk | Bulk | Active | Molded | Ferrite | 150 mH | ±10% | 12 mA | - | Unshielded | 1.1kOhm Max | 25 @ 50kHz | 100kHz | - | -55°C ~ 125°C | 50 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.250" Dia (6.35mm) | 0.345" (8.76mm) | |||
0 In Stock Check Lead Time | 50 : ¥157.83820 Bulk | Bulk | Active | Molded | Ferrite | 150 mH | ±10% | 12 mA | - | Unshielded | 1.1kOhm Max | 25 @ 50kHz | 100kHz | - | -55°C ~ 125°C | 50 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.250" Dia (6.35mm) | 0.345" (8.76mm) | |||
0 In Stock Check Lead Time | 50 : ¥195.92860 Bulk | Bulk | Active | Molded | Ferrite | 150 mH | ±5% | 12 mA | - | Unshielded | 1.1kOhm Max | 25 @ 50kHz | 100kHz | - | -55°C ~ 125°C | 50 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.250" Dia (6.35mm) | 0.345" (8.76mm) | |||
0 In Stock Check Lead Time | 50 : ¥220.99680 Bulk | Bulk | Active | Molded | Ferrite | 150 mH | ±5% | 12 mA | - | Unshielded | 1.1kOhm Max | 25 @ 50kHz | 100kHz | - | -55°C ~ 125°C | 50 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.250" Dia (6.35mm) | 0.345" (8.76mm) | |||
0 In Stock Check Lead Time | 50 : ¥279.92060 Bulk | Bulk | Active | Molded | Ferrite | 150 mH | ±3% | 12 mA | - | Unshielded | 1.1kOhm Max | 25 @ 50kHz | 100kHz | - | -55°C ~ 125°C | 50 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.250" Dia (6.35mm) | 0.345" (8.76mm) | |||
0 In Stock Check Lead Time | 50 : ¥315.70740 Bulk | Bulk | Active | Molded | Ferrite | 150 mH | ±3% | 12 mA | - | Unshielded | 1.1kOhm Max | 25 @ 50kHz | 100kHz | - | -55°C ~ 125°C | 50 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.250" Dia (6.35mm) | 0.345" (8.76mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 68 mH | ±10% | 12 mA | 4mA | Shielded | 580Ohm Max | 23 @ 79kHz | 130kHz | - | -55°C ~ 105°C | 79 kHz | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 47 µH | ±10% | 12 mA | - | Shielded | 6.6Ohm Max | 40 @ 2.52MHz | 14MHz | - | - | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Ferrite | 68 mH | ±10% | 12 mA | 4mA | Shielded | 580Ohm Max | 23 @ 79kHz | 130kHz | - | -55°C ~ 125°C | 79 kHz | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - |