11.7 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
515 In Stock | 1 : ¥12.48000 Cut Tape (CT) 500 : ¥6.53358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 11.7 A | 19.3A | Shielded | 9.2mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1006 | 0.413" L x 0.394" W (10.50mm x 10.00mm) | 0.256" (6.50mm) | |||
1,583 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 33 µH | ±15% | 11.7 A | - | Unshielded | 13mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
118 In Stock | 1 : ¥23.64000 Tray | Tray | Active | Toroidal | - | 33 µH | ±15% | 11.7 A | - | Shielded | 13mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
209 In Stock | 1 : ¥25.29000 Bulk | Bulk | Active | Toroidal | Iron | 10 µH | ±10% | 11.7 A | - | Unshielded | 7mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.570" (14.48mm) | |||
3,675 In Stock | 1 : ¥34.24000 Cut Tape (CT) 200 : ¥20.53290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 22 µH | ±20% | 11.7 A | 11A | Shielded | 22.27mOhm Max | - | 5.79MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
1,210 In Stock | 1 : ¥34.73000 Cut Tape (CT) 200 : ¥20.81530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 22 µH | ±20% | 11.7 A | 11A | Shielded | 22.27mOhm Max | - | 5.97MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
357 In Stock | 1 : ¥36.78000 Cut Tape (CT) 200 : ¥22.06895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 22 µH | ±20% | 11.7 A | 11A | Shielded | 22.27mOhm Max | - | 5.97MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
143 In Stock | 1 : ¥44.50000 Cut Tape (CT) 250 : ¥23.04872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 11.7 A | 14A | Shielded | 10.2mOhm | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | - | 0.681" L x 0.650" W (17.30mm x 16.50mm) | 0.372" (9.45mm) | |||
1,017 In Stock | 1 : ¥48.60000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 11.7 A | 29A | Unshielded | 7mOhm Max | - | - | - | -55°C ~ 125°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.630" Dia (16.00mm) | 0.830" (21.08mm) | |||
1,500 In Stock | 1 : ¥10.26000 Cut Tape (CT) 1,500 : ¥4.88400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 470 nH | ±20% | 11.7 A | 20A | Shielded | 8.3mOhm Max | 15 @ 100kHz | 83MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.079" (2.00mm) | |||
175 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 33 µH | ±15% | 11.7 A | - | Unshielded | 13mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 1.280" Dia (32.51mm) | 0.650" (16.51mm) | |||
30 In Stock | 1 : ¥561.56000 Tray | Tray | Active | Toroidal | - | 584 µH | ±20% | 11.7 A | 37A | Unshielded | 65mOhm Max | - | - | AEC-Q200 | -40°C ~ 155°C | 100 kHz | Flat Wire | Bolt Mount | Nonstandard | - | 2.835" Dia (72.00mm) | 2.362" (60.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥15.43000 Cut Tape (CT) 6,000 : ¥7.19743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 600 nH | ±20% | 11.7 A | 12.3A | Shielded | 9.52mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
35 In Stock | 1 : ¥14.29000 Tray | Tray | Active | Wirewound | - | 4.7 µH | ±20% | 11.7 A | - | Unshielded | 6.48mOhm Max | 131 @ 1MHz | 60MHz | - | -40°C ~ 85°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
32 In Stock | 1 : ¥44.42000 Cut Tape (CT) 220 : ¥24.95318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 11.7 A | 15.8A | Shielded | 8.8mOhm | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | - | 0.783" L x 0.728" W (19.90mm x 18.50mm) | 0.315" (8.00mm) | |||
57 In Stock | 1 : ¥349.97000 Tray | Tray | Active | Toroidal | - | 584 µH | ±20% | 11.7 A | 19A | Unshielded | 65mOhm Max | - | - | AEC-Q200 | -40°C ~ 155°C | 100 kHz | Flat Wire | Bolt Mount | Nonstandard | - | 2.835" Dia (72.00mm) | 2.362" (60.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥12.73000 Cut Tape (CT) 2,000 : ¥6.34336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 470 nH | ±20% | 11.7 A | 11A | Unshielded | 7.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.215" L x 0.207" W (5.45mm x 5.25mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥12.81000 Cut Tape (CT) 2,000 : ¥6.11784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1 µH | ±20% | 11.7 A | 11.1A | Unshielded | 7.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.274" L x 0.260" W (6.95mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.89929 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Metal | 1.2 µH | ±20% | 11.7 A | 12.5A | Shielded | 8.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.274" L x 0.260" W (6.95mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.08000 Cut Tape (CT) 1,500 : ¥2.82775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 470 nH | ±20% | 11.7 A | 20A | Shielded | 8.3mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥7.32222 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 600 nH | ±20% | 11.7 A | 12.3A | Shielded | 9.52mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥7.46650 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 600 nH | ±20% | 11.7 A | 12.3A | Shielded | 9.52mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 0402 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥9.08967 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 600 nH | ±20% | 11.7 A | 12.3A | Shielded | 9.52mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 10 µH | ±10% | 11.7 A | 30A | Unshielded | 5mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥41.66708 Bulk | Bulk | Active | Wirewound | Ferrite | 10 µH | ±10% | 11.7 A | 30A | Unshielded | 5mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) |