1.25 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,315 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,000 : ¥1.96827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.25 A | 1.45A | Shielded | 180mOhm Max | - | 25MHz | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
12,370 In Stock | 1 : ¥1.72000 Cut Tape (CT) 4,000 : ¥0.68998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 220 nH | ±30% | 1.25 A | - | Shielded | 138mOhm Max | - | 100MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
12,902 In Stock | 1 : ¥2.54000 Cut Tape (CT) 2,000 : ¥1.09821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.25 A | 1A | Shielded | 324mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | 3012 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
3,779 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥1.30555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 220 nH | ±20% | 1.25 A | 1.5A | Shielded | 138mOhm Max | - | 100MHz | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
3,217 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥1.55584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 nH | ±5% | 1.25 A | - | Unshielded | 200mOhm Max | 70 @ 500MHz | 1.5GHz | - | -55°C ~ 125°C | 200 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
4,915 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.63567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 56 nH | ±2% | 1.25 A | - | Unshielded | 180mOhm Max | 70 @ 500MHz | 1.6GHz | - | -55°C ~ 125°C | 200 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
2,890 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.63567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 68 nH | ±2% | 1.25 A | - | Unshielded | 200mOhm Max | 70 @ 500MHz | 1.47GHz | - | -55°C ~ 125°C | 200 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
11,768 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,000 : ¥1.88052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 15 µH | ±20% | 1.25 A | 1A | Shielded | 222mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.075" (1.90mm) | |||
4,996 In Stock | 1 : ¥4.35000 Cut Tape (CT) 400 : ¥2.62925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±15% | 1.25 A | 1.5A | Unshielded | 150mOhm Max | 30 @ 2.52MHz | 18MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
55,132 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,000 : ¥2.30683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 1.25 A | 1.05A | Shielded | 65mOhm | 12 @ 2.52MHz | 50MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.079" (2.00mm) | |||
8,363 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥2.12310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.7 µH | ±20% | 1.25 A | 1.4A | Shielded | 212mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
5,915 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,000 : ¥2.41445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 68 µH | ±20% | 1.25 A | 1.45A | Shielded | 196mOhm Max | - | 4.9MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
6,095 In Stock | 1 : ¥6.57000 Cut Tape (CT) 2,000 : ¥3.01698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.25 A | 900mA | Shielded | 174mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.146" L x 0.154" W (3.70mm x 3.90mm) | 0.071" (1.80mm) | ||
22,286 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥3.49978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 1.25 A | 1.35A | Shielded | 300mOhm Max | 13 @ 2.52MHz | 3.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.386" W (10.00mm x 9.80mm) | 0.236" (6.00mm) | |||
3,174 In Stock | 1 : ¥7.06000 Cut Tape (CT) 800 : ¥3.43788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.25 A | 720mA | Shielded | 360mOhm Max | - | 25MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
57,303 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,000 : ¥3.96544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±20% | 1.25 A | 430mA | Shielded | 200mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.079" (2.00mm) | |||
17,885 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥6.46902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 3.3 µH | ±20% | 1.25 A | 2.1A | Shielded | 264mOhm Max | - | 50MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1008 (2520 Metric) | 2510 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
1,511 In Stock | 1 : ¥10.18000 Cut Tape (CT) 500 : ¥9.68702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 220 µH | ±20% | 1.25 A | 1.7A | Shielded | 310mOhm Max | - | 3.3MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
1,857 In Stock | 1 : ¥11.01000 Cut Tape (CT) 1,350 : ¥5.25222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | ±20% | 1.25 A | 1.35A | Shielded | 183mOhm | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
702 In Stock | 1 : ¥11.74000 Cut Tape (CT) 750 : ¥5.14475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 1.25 A | 1.5A | Unshielded | 200mOhm Max | - | 100kHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
4,728 In Stock | 1 : ¥12.56000 Cut Tape (CT) 1,200 : ¥6.92048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 1.25 A | 950mA | Shielded | 130mOhm Max | - | 70MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
678 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥6.31143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 100 µH | ±30% | 1.25 A | 1.35A | Shielded | 304mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.157" (4.00mm) | |||
5,822 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥5.42605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.25 A | 1.05A | Shielded | 97mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
2,385 In Stock | 1 : ¥18.96000 Cut Tape (CT) 800 : ¥12.74911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 68 µH | ±20% | 1.25 A | 3.8A | Shielded | 445mOhm Max | - | 3.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 7050 | 0.299" L x 0.272" W (7.60mm x 6.90mm) | 0.197" (5.00mm) | |||
7,537 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.62583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 1.25 A | 1.8A | Shielded | 159mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) |