Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tape & Reel (TR) | Active | 0.018 µF | ±10% | - | 630V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | -55°C ~ 125°C | Surface Mount | 2824 (7260 Metric) | 0.283" L x 0.240" W (7.20mm x 6.10mm) | 0.134" (3.40mm) | Solder Pads | - | General Purpose | - | Low ESR | |||
0 In Stock | Active | Bulk | Active | 0.033 µF | ±5% | - | 630V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | -55°C ~ 125°C | Surface Mount | Nonstandard SMD | 0.283" L x 0.394" W (7.20mm x 10.00mm) | 0.157" (4.00mm) | Solder Pads | - | General Purpose | - | Low ESR | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 0.033 µF | ±5% | - | 630V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | -55°C ~ 125°C | Surface Mount | Nonstandard SMD | 0.283" L x 0.394" W (7.20mm x 10.00mm) | 0.157" (4.00mm) | Solder Pads | - | General Purpose | - | Low ESR | |||
0 In Stock | Active | Bulk | Active | 0.022 µF | ±10% | - | 630V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | -55°C ~ 125°C | Surface Mount | Nonstandard SMD | 0.283" L x 0.394" W (7.20mm x 10.00mm) | 0.118" (3.00mm) | Solder Pads | - | General Purpose | - | Low ESR | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 0.012 µF | ±10% | - | 630V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | -55°C ~ 125°C | Surface Mount | 2824 (7260 Metric) | 0.283" L x 0.240" W (7.20mm x 6.10mm) | 0.094" (2.40mm) | Solder Pads | - | General Purpose | - | Low ESR | |||
0 In Stock | Active | Bulk | Active | 0.027 µF | ±10% | - | 630V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | -55°C ~ 125°C | Surface Mount | Nonstandard SMD | 0.283" L x 0.394" W (7.20mm x 10.00mm) | 0.146" (3.70mm) | Solder Pads | - | General Purpose | - | Low ESR | |||
0 In Stock | Active | Bulk | Active | 0.027 µF | ±5% | - | 630V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | -55°C ~ 125°C | Surface Mount | Nonstandard SMD | 0.283" L x 0.394" W (7.20mm x 10.00mm) | 0.146" (3.70mm) | Solder Pads | - | General Purpose | - | Low ESR | |||
0 In Stock | Active | Bulk | Active | 0.033 µF | ±10% | - | 630V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | -55°C ~ 125°C | Surface Mount | Nonstandard SMD | 0.283" L x 0.394" W (7.20mm x 10.00mm) | 0.157" (4.00mm) | Solder Pads | - | General Purpose | - | Low ESR |