Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥1.86697 Bulk | Bulk | Active | - | ±0.25pF | - | 250V | -40°C ~ 85°C | Through Hole | Radial | 0.728" L x 0.209" W (18.50mm x 5.30mm) | 0.492" (12.50mm) | PC Pins | - | General Purpose | - | |||
0 In Stock Check Lead Time | 1,000 : ¥2.10373 Bulk | Bulk | Active | 1 µF | ±0.25pF | - | - | - | - | Radial | - | - | - | - | - | - |