B33352B4305J081 | ||
---|---|---|
DigiKey Part Number | B33352B4305J081-ND | |
Manufacturer | ||
Manufacturer Product Number | B33352B4305J081 | |
Description | CAP FILM 3UF 5% 400VAC RADIAL | |
Customer Reference | ||
Detailed Description | 3 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.457" L x 0.709" W (37.00mm x 18.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Applications | Motor Run |