B33352B4305J081 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 100
Unit Price: ¥40.62400
Datasheet

B33352B4305J081

DigiKey Part Number
B33352B4305J081-ND
Manufacturer
Manufacturer Product Number
B33352B4305J081
Description
CAP FILM 3UF 5% 400VAC RADIAL
Customer Reference
Detailed Description
3 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Dielectric Material
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.457" L x 0.709" W (37.00mm x 18.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Termination
Quick Connect - 0.189" (4.8mm)
Applications
Motor Run