14-DIP Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65 In Stock 300 Factory | 1 : ¥362.53000 Bulk | Bulk | Active | 1 µF | ±10% | - | 400V | Polymer, Metallized | 8 mOhms | -55°C ~ 125°C | Through Hole | 14-DIP | 0.882" L x 0.700" W (22.40mm x 17.80mm) | 0.319" (8.10mm) | PC Pins | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 100 : ¥262.01450 Tube | Tube | Active | 1 µF | ±10% | - | 400V | Polymer, Metallized | 8 mOhms | -55°C ~ 125°C | Through Hole | 14-DIP | 0.882" L x 0.700" W (22.40mm x 17.80mm) | 0.319" (8.10mm) | PC Pins | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 100 : ¥424.84050 Bulk | Bulk | Active | 10 µF | ±10% | - | 100V | Polymer, Metallized | 3 mOhms | -55°C ~ 125°C | Through Hole | 14-DIP | 0.995" L x 0.500" W (25.30mm x 12.70mm) | 0.252" (6.40mm) | PC Pins | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 100 : ¥410.30480 Tube | Tube | Active | 10 µF | ±10% | - | 100V | Polymer, Metallized | 3 mOhms | -55°C ~ 125°C | Through Hole | 14-DIP | 0.995" L x 0.500" W (25.30mm x 12.70mm) | 0.252" (6.40mm) | PC Pins | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL |