0.039 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,368 In Stock | 1 : ¥1.97000 Cut Tape (CT) 2,800 : ¥0.45817 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0.039 µF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | - | - | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | - | - | |||
1,562 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | 0.039 µF | ±10% | - | 400V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.472" L x 0.193" W (12.00mm x 4.90mm) | 0.354" (9.00mm) | PC Pins | 0.394" (10.00mm) | General Purpose | - | - | |||
4,914 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,000 : ¥2.01044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.039 µF | ±2% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | Solder Pads | - | General Purpose | - | - | |||
18,475 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,200 : ¥0.45816 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.039 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | - | - | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | - | - | |||
8,152 In Stock | 1 : ¥2.22000 Box | Box | Active | 0.039 µF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | - | - | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
1,682 In Stock | 1 : ¥2.96000 Box | Box | Active | 0.039 µF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.138" W (7.20mm x 3.50mm) | 0.315" (8.00mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
2,925 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | 0.039 µF | ±5% | 250V | 630V | Polypropylene (PP), Metallized | 28.6 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.437" (11.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,567 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | 0.039 µF | ±10% | 275V | 500V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | - | - | PC Pins | 0.394" (10.00mm) | EMI, RFI Suppression | X2 | - | |||
4,460 In Stock | 1 : ¥3.37000 Box | Box | Active | 0.039 µF | ±5% | 40V | 63V | Polyester, Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
1,323 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | 0.039 µF | ±10% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.311" L x 0.177" W (7.90mm x 4.50mm) | 0.331" (8.40mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
1,884 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | 0.039 µF | ±5% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.311" L x 0.177" W (7.90mm x 4.50mm) | 0.331" (8.40mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
1,197 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | 0.039 µF | ±5% | - | 630V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.567" (14.40mm) | PC Pins | 0.394" (10.00mm) | General Purpose | - | - | |||
3,635 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥1.65593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.039 µF | ±5% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.067" (1.70mm) | Solder Pads | - | General Purpose | - | - | |||
7,890 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,000 : ¥1.67814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.039 µF | ±2% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.067" (1.70mm) | Solder Pads | - | General Purpose | - | - | |||
2,295 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | 0.039 µF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 16.3 mOhms | -55°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.335" W (26.50mm x 8.50mm) | 0.673" (17.10mm) | PC Pins | 0.886" (22.50mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
2,120 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,000 : ¥2.01044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.039 µF | ±5% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | Solder Pads | - | General Purpose | - | - | |||
6,205 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.05320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.039 µF | ±5% | 40V | 100V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1913 (4833 Metric) | 0.189" L x 0.130" W (4.80mm x 3.30mm) | 0.063" (1.60mm) | Solder Pads | - | General Purpose | - | - | |||
270 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | 0.039 µF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 49 mOhms | -55°C ~ 125°C | Through Hole | Radial | 1.043" L x 0.394" W (26.50mm x 10.00mm) | 0.732" (18.60mm) | PC Pins | 0.886" (22.50mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,940 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | 0.039 µF | ±2% | 25V | 63V | Polypropylene (PP), Metallized | - | -55°C ~ 85°C | Through Hole | Radial | 0.283" L x 0.177" W (7.20mm x 4.50mm) | 0.354" (9.00mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching | - | - | |||
272 In Stock | 1 : ¥21.35000 Bulk | Bulk | Active | 0.039 µF | ±5% | 200V | 600V | Polypropylene (PP), Metallized | - | -55°C ~ 85°C | Through Hole | Radial | 0.902" L x 0.480" W (22.90mm x 12.20mm) | 1.012" (25.70mm) | PC Pins | 0.688" (17.48mm) | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | - | - | |||
14,335 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥2.87409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.039 µF | ±10% | 40V | 100V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1913 (4833 Metric) | 0.189" L x 0.130" W (4.80mm x 3.30mm) | 0.063" (1.60mm) | Solder Pads | - | General Purpose | - | - | |||
622 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | 0.039 µF | ±3% | 283V | 800V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.618" L x 0.350" W (15.70mm x 8.90mm) | 0.583" (14.80mm) | PC Pins | 0.492" (12.50mm) | High Frequency, Switching | - | - | |||
1,356 In Stock | 1 : ¥10.43000 Bulk | Bulk | Active | 0.039 µF | ±5% | 600V | 1250V (1.25kV) | Polypropylene (PP), Metallized | 20.4 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.394" W (18.00mm x 10.00mm) | 0.634" (16.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
2,567 In Stock | 1 : ¥12.15000 Cut Tape (CT) 3,000 : ¥4.46672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.039 µF | ±2% | 40V | 100V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 105°C | Surface Mount | 2416 (6041 Metric) | 0.236" L x 0.161" W (6.00mm x 4.10mm) | 0.087" (2.20mm) | Solder Pads | - | General Purpose | - | - | |||
1,465 In Stock | 1 : ¥12.23000 Cut Tape (CT) 1,500 : ¥4.83775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.039 µF | ±5% | 157V | 400V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | - | -55°C ~ 85°C | Surface Mount | 2820 (7150 Metric) | 0.280" L x 0.197" W (7.10mm x 5.00mm) | 0.142" (3.60mm) | Solder Pads | - | DC Link, DC Filtering | - | - |