Fiber Optic Transmitters - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Spectral Bandwidth | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - DC Reverse (Vr) (Max) | Capacitance | Connector Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,677 In Stock | 1 : ¥145.19000 Tray | - | Tray | Active | 650nm | 20nm | 2.3V (Max) | 30 mA | 3 V | 30 pF | Versatile Link | ||
3,782 In Stock | 1 : ¥190.16000 Tube | - | Tube | Active | 600nm | - | 2.02V | 80 mA | 5 V | - | Versatile Link |