Fiber Optic Transmitters - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Spectral Bandwidth | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - DC Reverse (Vr) (Max) | Capacitance | Connector Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,186 In Stock | 1 : ¥175.02000 Bulk | - | Bulk | Active | 600nm | - | 2.02V | 80 mA | 5 V | 86 pF | Versatile Link | ||
1,634 In Stock | 1 : ¥244.64000 Tube | - | Tube | Active | 820nm | - | 1.7V | 100 mA | 1.8 V | 55 pF | ST | ||
498 In Stock | 1 : ¥244.64000 Tube | - | Tube | Active | 820nm | - | 1.7V | 100 mA | 1.8 V | - | SMA | ||
170 In Stock | 1 : ¥264.27000 Bulk | - | Bulk | Active | 820nm | - | 1.7V | 100 mA | 1.8 V | 55 pF | ST | ||
0 In Stock Check Lead Time | 1 : ¥244.64000 Bulk | - | Bulk | Active | 820nm | - | 1.7V | 60 mA | 3.8 V | - | ST | ||
0 In Stock Check Lead Time | 1 : ¥558.21000 Bulk | - | Bulk | Active | 1300nm | 185nm | 1.4V | - | 4 V | 16 pF | ST |