Fiber Optic Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | For Use With/Related Products | Simplex/Duplex | Cable Diameter | Mounting Type | Housing Material | Housing Color | Boot Color | Ingress Protection | Material Flammability Rating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥132.14940 Box | Box | Active | Plug | LC Plugs | Duplex | 0.18" ~ 0.22" (4.6mm ~ 5.6mm) | Free Hanging (In-Line) | Polybutylene Terephthalate (PBT), Glass Filled | Black | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | |||
0 In Stock Check Lead Time | 100 : ¥532.47420 Bulk | Bulk | Active | Plug | MPO Plugs | Simplex | - | Free Hanging (In-Line) | Polybutylene Terephthalate (PBT), Glass Filled | - | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | |||
0 In Stock Check Lead Time | 100 : ¥543.66320 Box | Box | Active | Plug | MPO Plugs | Simplex | 0.18" ~ 0.22" (4.5mm ~ 5.6mm) | Free Hanging (In-Line) | Polybutylene Terephthalate (PBT), Glass Filled | - | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | |||
0 In Stock Check Lead Time | 100 : ¥559.44200 Bulk | Bulk | Active | Plug | MPO Plugs | Simplex | 0.27" ~ 0.31" (6.8mm ~ 7.8mm) | Free Hanging (In-Line) | Polybutylene Terephthalate (PBT), Glass Filled | - | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | |||
0 In Stock Check Lead Time | 100 : ¥571.04000 Bulk | Bulk | Active | Plug | MPO Plugs | Simplex | - | Free Hanging (In-Line) | Polybutylene Terephthalate (PBT), Glass Filled | - | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | - |