Fiber Optic Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Type | Length | Core Diameter | Cladding Diameter | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Tensile Strength | Attenuation - Typ | Refractive Index - Core | Refractive Index - Cladding | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥8,961.65000 Bulk | Bulk | Active | Standard | POF | 1640.4' (500.0m) | - | - | Polyethylene (PE) | 0.087" (2.21mm) | - | -0.2dB | 1.492 | 1.42 | Clear | - | - | |||
0 In Stock Check Lead Time | 8 : ¥5,144.10000 Bulk | Bulk | Active | Standard | POF | 1640.4' (500.0m) | - | - | Polyethylene (PE) | 0.087" (2.21mm) | - | -0.19dB | 1.492 | 1.42 | Black | - | - | |||
0 In Stock Check Lead Time | 5 : ¥7,544.67000 Bulk | Bulk | Active | Standard | POF | 1640.4' (500.0m) | - | - | Polyethylene (PE) | 0.173" (4.39mm) | - | -0.19dB | 1.492 | 1.42 | Black | - | Zipcord |