Results: 0
Manufacturer
3MAdvantech CorpAmphenol Cables on DemandAmphenol CONECAmphenol Fiber Systems InternationalAmphenol ICC (FCI)Amphenol Industrial OperationsAssmann WSW ComponentsBanner Engineering CorporationBel Inc.Belden Inc.Broadcom Limited
Series
-*106063106225106257106272106275106283106503181L1L1M1N1Q
Packaging
BagBoxBulkRetail PackageSpoolTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
1st Connector
-AARCAPFCS DuplexE2000FCFC (2)FC DuplexFC/APCFC/APC DuplexFC/PCFC/PC Duplex
2nd Connector
-AARCAPFCableCS DuplexE2000E2000/APCE2000/APC DuplexE2000/UPC DuplexFCFC (2)FC Duplex
Cable Diameter
0.01" (0.3mm)0.02" (0.5mm)0.02" (0.6mm)0.03" (0.9mm)0.04" (1.0mm)0.05" (1.3mm)0.06" (1.6mm)0.06" (1.6mm), 0.13" (3.4mm)0.07" (1.8mm)0.08" (2.0mm)0.08" (2.0mm), 0.16" (4.0mm)0.09" (2.2mm)
Cable Type
-Bend Insensitive Fiber (BIF)Break-OutBufferedBuffered FiberFiber FanoutFiber PatchLoopbackRibbon FiberTrunkTwin Zip
Features
-Adapter, Low SmokeAttenuatorAttenuator, ZipcordBreak-Out DraglineDust CapHeat SinkHeavy DutyIP20IP20, Low SmokeIP20, ZipcordIP65, IP67
Fiber Type
1.6/1258.2/1258.3/1258.3/125, 62.5/1259/1259.5/12550/12550/25052/12562.5/125200/230980/1000-OM3
Length - Overall
0.05' (16mm)0.3' (0.1m), 0.4' (0.1m)0.47' (130mm)0.49' (150mm)0.50' (152mm)0.56' (170mm)0.59' (180mm)0.66' (200mm)0.67' (203mm)0.82' (250mm)0.83' (254mm)0.98' (300mm)
Type
-Duplex, OM3Duplex, OM4Duplex, OS2Duplex, POFMultimodeMultimode, DuplexMultimode, Duplex, GOFMultimode, Duplex, GOF, OM1Multimode, Duplex, GOF, OM2Multimode, Duplex, OM1Multimode, Duplex, OM2
Ratings
-FDDI, OFNRLSZHOFCROFNG-LSOFNPOFNP, OFNROFNROFNR, LSZHPVDF
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.