FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Series
Easy-On 501951Easy-On 52610
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFC, FPCFPC
Number of Positions
68
Pitch
0.020" (0.50mm)0.039" (1.00mm)
Height Above Board
0.159" (4.04mm)0.226" (5.74mm)
Locking Feature
Flip LockSlide Lock
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA46), Nylon 4/6
Actuator Material
Polyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS)
Features
-Zero Insertion Force (ZIF)
Voltage Rating
50V125V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0526100872
0526100872
CONN FPC VERT 8POS 1MM SMD
Molex
44,621
In Stock
12,000
Factory
1 : ¥7.06000
Cut Tape (CT)
1,000 : ¥3.90428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
8
0.039" (1.00mm)
Solder
0.30mm
0.226" (5.74mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
0.5 FPC HSG ASSY EASYONST6CKTEMB
5019510630
0.5 FPC HSG ASSY EASYONST6CKTEMB
Molex
0
In Stock
Check Lead Time
16,000 : ¥2.81436
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
6
0.020" (0.50mm)
Solder
0.30mm
0.159" (4.04mm)
Flip Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
-
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.