Results: 0
Manufacturer
Aces ConnectorsAdafruit Industries LLCAdam TechAmphenol ICC (FCI)Amphenol LTWAssmann WSW ComponentsCvilux USAGCTHarwin Inc.Hirose Electric Co LtdI-PEXIRISO USA Inc.
Series
-*10039031041121150111600358023585748505042815054250696
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Flat Flex Type
-CICCIC, FFCFFCFFC, CICFFC, Discrete WireFFC, FPCFPC
Mounting Type
-Board Edge, CutoutFree Hanging (In-Line)Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Connector/Contact Type
-Cap, Male PinsContacts, BottomContacts, Top and BottomContacts, TopContacts, Vertical - 1 SidedContacts, Vertical - 2 SidedExtenderHeaderPlugReceptacle
Number of Positions
2345678 (4 Loaded)8910 (4 Loaded)1011
Pitch
0.008" (0.20mm)0.010" (0.25mm)0.012" (0.30mm)0.014" (0.35mm)0.016" (0.40mm)0.017" (0.42mm)0.020" (0.50mm)0.024" (0.60mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.071" (1.80mm)
Termination
-CrimpIDCKinked PinPress-FitSolder
FFC, FCB Thickness
0.005mm ~ 0.28mm0.10mm ~ 0.31mm0.10mm0.12mm0.13mm ~ 0.30mm0.13mm ~ 0.38mm0.13mm0.14mm0.15mm0.18mm0.20mm ~ 0.35mm0.20mm
Height Above Board
0.020" (0.50mm)0.023" (0.59mm)0.024" (0.61mm)0.026" (0.65mm)0.028" (0.71mm)0.030" (0.75mm)0.031" (0.80mm)0.032" (0.81mm)0.033" (0.84mm)0.035" (0.88mm)0.035" (0.90mm)0.037" (0.95mm)
Locking Feature
-Auto LockAuto Lock, Push Button ReleaseBacklockCable Locking BarDetent LockFlip LockFlip Lock, BacklockLatch LockRotary LockRotary Lock, BacklockSlide Lock
Cable End Type
-Notched or TabbedNotchedNotched, TaperedStraight or TaperedStraightStraight, Cable Retention HolesStraight, TabbedStraight, TaperedTabbed or TaperedTabbedTabbed, TaperedTaperedTapered, Cable Retention Holes
Contact Material
-BrassCopper AlloyCopper Nickel AlloyPhosphor BronzePhosphorus BronzeTin
Contact Finish
-Gold or Gold, GXT™GoldSolder PlatingTin AlloyTin BismuthTin CopperTin Silver BismuthTinTin-Lead
Housing Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreeLiquid Crystal Polymer (LCP), Halogen FreeLiquid Crystal Polymer (LCP), Polyamide (PA), NylonPlasticPlastic, Glass FilledPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA), Nylon, Glass Filled, Halogen FreePolyamide (PA46), Nylon 4/6
Actuator Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreeLiquid Crystal Polymer (LCP), Halogen FreeLiquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)PlasticPlastic, Glass FilledPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA), Nylon, Halogen FreePolyamide (PA46), Nylon 4/6
Features
-Board GuideBoard Guide, Low Insertion Force (LIF)Board Guide, Solder RetentionBoard Guide, Zero Insertion Force (ZIF)Board LockBoard Lock, Low Insertion Force (LIF)Board Lock, Low Insertion Force (LIF), Pick and Place Cap, Solder RetentionBoard Lock, Low Insertion Force (LIF), Solder RetentionBoard Lock, Pick and Place CapDouble Contact, Solder Retention, Zero Insertion Force (ZIF)Dust Cap
Voltage Rating
12V30V40V50V60V60VAC/DC100V120V125V150V200V250V300V500V
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 80°C-55°C ~ 85°C-50°C ~ 105°C-50°C ~ 85°C-45°C ~ 85°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 150°C
Material Flammability Rating
-UL94 HBUL94 V-0UL94 V-0, UL94 HBUL94 V-2
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.