FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,396 In Stock | 1 : ¥18.55000 Cut Tape (CT) 5,000 : ¥9.15293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 21 | 0.012" (0.30mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock, Backlock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
21,025 In Stock | 1 : ¥1.15000 Cut Tape (CT) 5,000 : ¥0.93299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 21 | 0.012" (0.30mm) | Solder | 0.20mm | 0.039" (1.00mm) | Flip Lock | Tapered | Copper Alloy | Gold | Thermoplastic | Thermoplastic | - | 30V | -40°C ~ 85°C | UL94 V-0 | ||
6,045 In Stock | 1 : ¥21.34000 Cut Tape (CT) 500 : ¥14.51840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 21 | 0.012" (0.30mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock, Backlock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
3,224 In Stock | 1 : ¥14.53000 Cut Tape (CT) 2,500 : ¥7.54521 Tape & Reel (TR) 1 : ¥14.53000 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 21 | 0.012" (0.30mm) | Solder | 0.20mm | 0.049" (1.25mm) | Flip Lock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Low Insertion Force (LIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 48,000 : ¥5.76562 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 21 | 0.012" (0.30mm) | Solder | 0.20mm | 0.037" (0.95mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0, UL94 HB |