Results: 0
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co LtdMolexTE Connectivity AMP Connectors
Series
-*Duflex™DuplexMicro QuadlokMOX 98194
Packaging
BagBulkCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveObsolete
Type
-Stamped
Pin or Socket
-Non-GenderedPinSocket
Contact Termination
-Crimp
Wire Gauge
18-20 AWG20-22 AWG20-24 AWG22-24 AWG22-26 AWG26-32 AWG28-32 AWG-
Contact Finish
-GoldTinTin-Lead
Contact Finish Thickness
15.0µin (0.38µm)29.5µin (0.75µm)30.0µin (0.76µm)50.0µin (1.27µm)100.0µin (2.54µm)150.0µin (3.81µm)196.9µin (5.00µm)-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.