FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co Ltd
Series
FH52SFW-R
Packaging
Cut Tape (CT)Tape & Reel (TR)
Flat Flex Type
FFC, FPCFPC
Connector/Contact Type
Contacts, BottomContacts, Top
Number of Positions
650
Pitch
0.020" (0.50mm)0.039" (1.00mm)
FFC, FCB Thickness
0.30mm0.30mm, 0.33mm
Height Above Board
0.079" (2.00mm)0.106" (2.70mm)
Locking Feature
Flip LockSlide Lock
Cable End Type
Straight, TaperedTabbed
Housing Material
Liquid Crystal Polymer (LCP), Halogen FreePolyphenylene Sulfide (PPS), Glass Filled
Actuator Material
Liquid Crystal Polymer (LCP), Halogen FreePolyphenylene Sulfide (PPS), Glass Filled
Features
-Zero Insertion Force (ZIF)
Voltage Rating
100V-
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
CONN FPC TOP 6POS 1MM R/A
SFW6R-2STAE1LF
CONN FPC TOP 6POS 1MM R/A
Amphenol ICC (FCI)
3,493
In Stock
1 : ¥4.27000
Cut Tape (CT)
2,000 : ¥2.15048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FPC
Surface Mount, Right Angle
Contacts, Top
6
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
FH52-50S-0.5SH
FH52-50S-0.5SH
CONN FFC BOTTOM 50POS 0.5MM R/A
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
3,000 : ¥15.07236
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
-
-
-40°C ~ 105°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.