FH23-45S-0.3SHW(05) | |
---|---|
DigiKey Part Number | HFQ645TR-ND - Tape & Reel (TR) HFQ645CT-ND - Cut Tape (CT) HFQ645DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH23-45S-0.3SHW(05) |
Description | CONN FPC BOTTOM 45POS 0.3MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH23-45S-0.3SHW(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 45 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.049" (1.25mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.05645 | ¥25,141.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.42200 | ¥134.22 |
25 | ¥12.85240 | ¥321.31 |
50 | ¥12.56680 | ¥628.34 |
100 | ¥11.99550 | ¥1,199.55 |
250 | ¥10.85276 | ¥2,713.19 |
500 | ¥10.05646 | ¥5,028.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.09500 | ¥190.95 |
25 | ¥18.28400 | ¥457.10 |
50 | ¥17.87660 | ¥893.83 |
100 | ¥17.06390 | ¥1,706.39 |
250 | ¥15.43884 | ¥3,859.71 |
500 | ¥14.21990 | ¥7,109.95 |
1,000 | ¥12.18842 | ¥12,188.42 |