2-1734742-8 | |
---|---|
DigiKey Part Number | A100239TR-ND - Tape & Reel (TR) A100239CT-ND - Cut Tape (CT) A100239DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1734742-8 |
Description | CONN FFC VERT 28POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734742-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 28 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.163" (4.15mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.63617 | ¥7,636.17 |
3,000 | ¥7.05685 | ¥21,170.55 |
5,000 | ¥6.84621 | ¥34,231.05 |
10,000 | ¥6.51772 | ¥65,177.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥12.14200 | ¥121.42 |
25 | ¥11.78280 | ¥294.57 |
50 | ¥11.66300 | ¥583.15 |
100 | ¥10.82550 | ¥1,082.55 |
250 | ¥10.64592 | ¥2,661.48 |
500 | ¥9.68914 | ¥4,844.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥15.76300 | ¥157.63 |
25 | ¥15.08960 | ¥377.24 |
50 | ¥14.75480 | ¥737.74 |
100 | ¥14.08400 | ¥1,408.40 |
250 | ¥12.74304 | ¥3,185.76 |
500 | ¥11.73700 | ¥5,868.50 |