FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Series
BackFlip, Easy-On 503480 FHB1Easy-On 51281
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
56
Height Above Board
0.039" (1.00mm)0.047" (1.20mm)
Locking Feature
-Flip Lock, Backlock
Actuator Material
-Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C
Material Flammability Rating
UL94 V-0UL94 V-0, UL94 HB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0512810598
0512810598
CONN FFC FPC 5POS 0.5MM R/A
Molex
29,248
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.97267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
-
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention
50V
-20°C ~ 85°C
UL94 V-0
5034800600
5034800600
CONN FFC FPC 6POS 0.5MM R/A
Molex
10,388
In Stock
1 : ¥6.73000
Cut Tape (CT)
3,000 : ¥3.37377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0, UL94 HB
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.