FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,080 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.40687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 60V | 24A (Tc), 18A (Tc) | 34mOhm @ 5.4A, 10V, 68mOhm @ 4A, 10V | 2.5V @ 250µA | 10.3nC @ 4.5V, 9.5nC @ 4.5V | 1159pF @ 30V, 930pF @ 30V | 40W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerTDFN | 8-PDFN (5x6) | ||
5,921 In Stock | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥5.25859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 40V | 30A (Tc) | 9.2mOhm @ 9.8A, 10V, 27mOhm @ 6A, 10V | 2.3V @ 250µA, 2.5V @ 250µA | 38.3nC @ 10V, 45nC @ 10V | 1843pF @ 20V, 1628pF @ 20V | 48W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |