FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,149 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥3.05582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 30V | 6A (Tc) | 26.4mOhm @ 8A, 10V | 2.5V @ 250µA | 40nC @ 10V | 1425pF @ 15V | 2.6W (Ta), 23W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 Dual | PowerPAK® 1212-8 Dual | |||
20,188 In Stock | 1 : ¥11.66000 Cut Tape (CT) 3,000 : ¥4.81347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Drain | - | 30V | 60A (Tc) | 5mOhm @ 10A, 10V | 2.1V @ 250µA | 53nC @ 10V | 2700pF @ 15V | 69.4W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8SCD Dual | PowerPAK® 1212-8SCD Dual | |||
605 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥3.93860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 70V | 11.7A (Ta), 32.5A (Tc) | 16.1mOhm @ 10A, 10V | 2.4V @ 250µA | 20nC @ 10V | 795pF @ 35V, 765pF @ 35V | 4.3W (Ta), 33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerWDFN | 8-PowerPair® (3.3x3.3) |