FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
278,198 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.65114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 4.5A | 40mOhm @ 4.2A, 4.5V | 1.4V @ 250µA | 12nC @ 10V | 350pF @ 10V | 7.8W | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 Dual | PowerPAK® SC-70-6 Dual | |||
24,829 In Stock | 1 : ¥11.74000 Cut Tape (CT) 3,000 : ¥4.86698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 25A | 9.3mOhm @ 15A, 10V | 2.5V @ 250µA | 26nC @ 10V | 1100pF @ 15V | 22W | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual |