Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,300 In Stock | 1 : ¥5.36000 Box | Box | Active | EFD | EFD 15 x 8 x 5 | N87 | - | - | Ungapped | - | - | - | - | - | - | Uncoated | 0.295" (7.50mm) | 0.591" (15.00mm) | 0.183" (4.65mm) | |||
4,454 In Stock | 1 : ¥5.61000 Box | Box | Active | EFD | EFD 15 x 8 x 5 | N87 | - | - | Gapped | - | - | - | - | - | - | Uncoated | 0.295" (7.50mm) | 0.591" (15.00mm) | 0.183" (4.65mm) | |||
3,016 In Stock | 1 : ¥5.61000 Box | Box | Active | EFD | EFD 15 x 8 x 5 | N87 | - | - | Gapped | - | - | - | - | - | - | Uncoated | 0.295" (7.50mm) | 0.591" (15.00mm) | 0.183" (4.65mm) | |||
5,401 In Stock | 1 : ¥6.89000 Box | Box | Active | EFD | EFD 15 x 8 x 5 | N97 | - | - | Ungapped | - | - | - | - | - | - | Uncoated | 0.295" (7.50mm) | 0.591" (15.00mm) | 0.183" (4.65mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.21000 Box | Box | Active | EFD | EFD 15 x 8 x 5 | N49 | - | - | Ungapped | - | - | - | - | - | - | Uncoated | 0.295" (7.50mm) | 0.591" (15.00mm) | 0.183" (4.65mm) | |||
0 In Stock Check Lead Time | 1,920 : ¥2.36730 Box | Box | Active | EFD | EFD 15 x 8 x 5 | N87 | - | - | Gapped | 2200 | 2.27 | 34 | 15 | 12.2 | 510 | Uncoated | 0.295" (7.50mm) | 0.591" (15.00mm) | 0.183" (4.65mm) | |||
0 In Stock Check Lead Time | 7,680 : ¥2.36730 Box | Box | Active | EFD | EFD 15 x 8 x 5 | N87 | - | - | Gapped | 2200 | 2.27 | 34 | 15 | 12.2 | 510 | Uncoated | 0.295" (7.50mm) | 0.591" (15.00mm) | 0.183" (4.65mm) | |||
0 In Stock Check Lead Time | 7,680 : ¥2.41299 Box | Box | Active | - | - | - | - | - | Gapped | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 7,680 : ¥3.41176 Box | Box | Active | EFD | EFD 15 x 8 x 5 | N97 | - | - | Gapped | 2300 | 2.27 | 34 | 15 | 12.2 | 510 | Uncoated | 0.295" (7.50mm) | 0.591" (15.00mm) | 0.183" (4.65mm) | |||
0 In Stock Check Lead Time | 7,680 : ¥3.41176 Box | Box | Active | EFD | EFD 15 x 8 x 5 | N97 | - | - | Gapped | 2300 | 2.27 | 34 | 15 | 12.2 | 510 | Uncoated | 0.295" (7.50mm) | 0.591" (15.00mm) | 0.183" (4.65mm) |