Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,059 In Stock | 1 : ¥10.23000 Box | Box | Active | EFD | EFD 25 x 13 x 9 | N87 | - | - | Ungapped | - | - | - | - | - | - | Uncoated | 0.492" (12.50mm) | 0.984" (25.00mm) | 0.358" (9.10mm) | |||
1,921 In Stock | 1 : ¥10.20000 Box | Box | Active | EFD | EFD 25 x 13 x 9 | N87 | - | - | Gapped | - | - | - | - | - | - | Uncoated | 0.492" (12.50mm) | 0.984" (25.00mm) | 0.358" (9.10mm) | |||
3,041 In Stock | 1 : ¥10.71000 Box | Box | Active | EFD | EFD 25 x 13 x 9 | N87 | - | - | Gapped | - | - | - | - | - | - | Uncoated | 0.492" (12.50mm) | 0.984" (25.00mm) | 0.358" (9.10mm) | |||
1,267 In Stock | 1 : ¥10.71000 Box | Box | Active | EFD | EFD 25 x 13 x 9 | N87 | - | - | Gapped | - | - | - | - | - | - | Uncoated | 0.492" (12.50mm) | 0.984" (25.00mm) | 0.358" (9.10mm) | |||
59 In Stock | 1 : ¥8.67000 Box | Box | Active | EFD | EFD 25 x 13 x 9 | N97 | - | - | Ungapped | - | - | - | - | - | - | Uncoated | 0.492" (12.50mm) | 0.984" (25.00mm) | 0.358" (9.10mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥4.43922 Box | Box | Active | EFD | EFD 25 x 13 x 9 | N30 | - | - | - | 4300 | 0.98 | 57 | 58 | 57 | 3310 | Uncoated | 0.492" (12.50mm) | 0.984" (25.00mm) | 0.358" (9.10mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥5.55487 Box | Box | Active | EFD | EFD 25 x 13 x 9 | N92 | - | - | - | 1500 | 0.98 | 57 | 58 | 57 | 3310 | Uncoated | 0.492" (12.50mm) | 0.984" (25.00mm) | 0.358" (9.10mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥5.97987 Box | Box | Active | EFD | EFD 25 x 13 x 9 | N97 | - | - | Gapped | 2300 | 0.98 | 57 | 58 | 57 | 3310 | Uncoated | 0.492" (12.50mm) | 0.984" (25.00mm) | 0.358" (9.10mm) |