Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
985 In Stock | 1 : ¥51.85000 Bulk | - | Bulk | Active | E | E 80 x 38 x 20 | 3C94 | - | - | - | - | - | - | - | - | - | - | Uncoated | 1.500" (38.10mm) | 3.150" (80.00mm) | 0.780" (19.80mm) | ||
694 In Stock | 1 : ¥89.68000 Box | Box | Active | E | E 80 x 38 x 20 | N87 | - | - | - | Ungapped | - | - | - | - | - | - | Uncoated | 1.516" (38.50mm) | 3.150" (80.00mm) | 0.795" (20.20mm) | |||
370 In Stock | 1 : ¥92.66000 Bulk | - | Bulk | Active | E | E 71 x 33 x 32 | 3C94 | - | - | - | - | - | - | - | - | - | - | Uncoated | 1.307" (33.20mm) | 2.776" (70.50mm) | 1.260" (32.00mm) | ||
328 In Stock | 1 : ¥109.75000 Box | Box | Active | E | E 70 x 33 x 32 | N87 | - | - | - | Ungapped | - | - | - | - | - | - | Uncoated | 1.307" (33.20mm) | 2.776" (70.50mm) | 1.260" (32.00mm) | |||
104 In Stock | 1 : ¥117.40000 Bulk | Bulk | Active | E | E 70 x 33 x 32 | N87 | - | 400 nH | ±10% | Distributed Gapped | - | 0.22 | 149.0 | 683.0 | 676.0 | 102000.0 | Uncoated | 1.307" (33.20mm) | 2.776" (70.50mm) | 1.260" (32.00mm) | |||
50 In Stock | 1 : ¥117.40000 Bulk | Bulk | Active | E | E 70 x 33 x 32 | N87 | - | 250 nH | ±10% | Distributed Gapped | 2200 | 0.22 | 149.0 | 683.0 | 676.0 | 102000.0 | Uncoated | 1.307" (33.20mm) | 2.776" (70.50mm) | 1.260" (32.00mm) | |||
59 In Stock | 1 : ¥117.40000 Bulk | Bulk | Active | E | E 70 x 33 x 32 | N87 | - | 100 nH | ±10% | Distributed Gapped | - | 0.22 | 149.0 | 683.0 | 676.0 | 102000.0 | Uncoated | 1.307" (33.20mm) | 2.776" (70.50mm) | 1.260" (32.00mm) |