Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,592 In Stock | 1 : ¥15.39000 Box | Box | Active | RM | RM 4 | N87 | - | 1.1 µH | -20%, +30% | Ungapped | 1480.0 | 2200 | 1.7 | 22.0 | 13.0 | 11.3 | 286.0 | Uncoated | 0.207" (5.25mm) | 0.433" (11.00mm) | 0.181" (4.60mm) | |||
383 In Stock | 1 : ¥70.56000 Box | Box | Active | P (Pot Core) | P 30 x 19 | N48 | 1.200" (30.50mm) | 6.2 µH | -20%, +30% | Ungapped | 1630.0 | - | 0.33 | 45.0 | 136.0 | - | 6120.0 | Uncoated | 0.374" (9.50mm) | - | - | |||
0 In Stock Check Lead Time | 640 : ¥44.26791 Box | Box | Active | - | P 30 x 19 | M33 | 1.200" (30.50mm) | 2.4 µH | -20%, +30% | Ungapped | 630.0 | 750 | 0.33 | 45.0 | 136.0 | - | 6120.0 | Uncoated | 0.374" (9.50mm) | - | - |