Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,543 In Stock | 1 : ¥16.41000 Box | Box | Active | P (Pot Core) | P 9 x 5 | N48 | 0.366" (9.30mm) | 160 nH | ±3% | Gapped | 159.0 | - | 1.25 | 12.5 | 10.0 | - | 125.0 | Uncoated | 0.106" (2.70mm) | - | - | |||
766 In Stock | 1 : ¥59.33000 Box | Box | Active | P (Pot Core) | P 26 x 16 | T38 | 1.024" (26.00mm) | 22 µH | -30%, +40% | Ungapped | 6480.0 | 10000 | 0.37 | 40.0 | 108.0 | 87.0 | 4320.0 | Uncoated | 0.321" (8.15mm) | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥13.50678 Box | Box | Active | P (Pot Core) | P 9 x 5 | N48 | 0.366" (9.30mm) | 160 nH | ±3% | Gapped | 159.0 | - | 1.25 | 12.5 | 10.0 | - | 125.0 | Uncoated | 0.106" (2.70mm) | - | - |