Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,364 In Stock | 1 : ¥32.05000 Bulk | - | Bulk | Active | P (Pot Core) | P 22 x 13 | 3C91 | 0.866" (22.00mm) | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.528" (13.40mm) | - | - | ||
644 In Stock | 1 : ¥37.57000 Box | Box | Active | P (Pot Core) | P 22 x 13 | N48 | 0.866" (22.00mm) | 3.8 µH | -20%, +30% | Ungapped | 1520 | - | 0.5 | 31.6 | 63 | - | 1990 | Uncoated | 0.268" (6.80mm) | - | - | |||
244 In Stock | 1 : ¥34.85000 Bulk | - | Bulk | Active | P (Pot Core) | P 22 x 13 | 3C91 | 0.866" (22.00mm) | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.528" (13.40mm) | - | - | ||
0 In Stock Check Lead Time | 1 : ¥32.47000 Box | Box | Active | P (Pot Core) | P 22 x 13 | N30 | 0.866" (22.00mm) | 8.3 µH | -20%, +30% | Ungapped | 3020 | 4300 | 0.46 | 33.2 | 72.6 | 58.1 | 2410 | Uncoated | 0.268" (6.80mm) | - | - |