0P43434EC | |
---|---|
DigiKey Part Number | 4616-0P43434EC-ND |
Manufacturer | |
Manufacturer Product Number | 0P43434EC |
Description | ETD CORE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated P Ferrite Core ETD Type 1.378" (35.00mm) Length 0.437" (11.10mm) Width Diameter 0.681" (17.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | - | |
Material | P | |
Diameter | - | |
Inductance Factor (Al) | 2.933 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Effective Length (le) mm | 78.6 | |
Effective Area (Ae) mm² | 97.1 | |
Minimum Core Cross Section (Amin) mm² | 91.6 | |
Effective Magnetic Volume (Ve) mm³ | 7640.0 | |
Finish | Uncoated | |
Height | 0.681" (17.30mm) | |
Length | 1.378" (35.00mm) | |
Width | 0.437" (11.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.88600 | ¥68.86 |
25 | ¥5.10040 | ¥127.51 |
50 | ¥4.84540 | ¥242.27 |
100 | ¥4.33460 | ¥433.46 |
250 | ¥4.08004 | ¥1,020.01 |
500 | ¥3.82502 | ¥1,912.51 |
2,520 | ¥3.18750 | ¥8,032.50 |