Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,490 In Stock | 1 : ¥6.97000 Bulk | Bulk | Active | Signal Line | 1 | 40 Ohms @ 10 MHz | 5A | - | - | -20°C ~ 70°C | Radial | Through Hole | 0.236" (6.00mm) | 0.236" L x 0.276" W (6.00mm x 7.00mm) | - | |||
1,064 In Stock | 1 : ¥6.97000 Bulk | Bulk | Active | Signal Line | 1 | 40 Ohms @ 10 MHz | 5A | - | - | -20°C ~ 70°C | Radial | Through Hole | 0.394" (10.00mm) | 0.236" L x 0.276" W (6.00mm x 7.00mm) | - | |||
16,491 In Stock | 1 : ¥2.98000 Bulk | Bulk | Active | Signal Line | 1 | 2 Ohms @ 1 MHz | 5A | - | - | -20°C ~ 70°C | Axial, Kinked Radial Bend | Through Hole | 0.134" Dia x 0.295" L (3.40mm x 7.50mm) | 0.134" Dia x 0.295" L (3.40mm x 7.50mm) | - | |||
5,022 In Stock | 1 : ¥4.17000 Bulk | Bulk | Active | Signal Line | 1 | 2 Ohms @ 1 MHz | 5A | - | - | -20°C ~ 70°C | Axial, Radial Bend | Through Hole | 0.134" (3.40mm) | 0.134" Dia x 0.492" L (3.40mm x 12.50mm) | - | |||
500 In Stock | 1 : ¥9.78000 Bulk | Bulk | Active | Signal Line | 1 | - | 2.5A | - | - | -25°C ~ 65°C | Axial, Radial Bend | Through Hole | 0.315" (8.00mm) | 0.276" Dia (7.00mm) | - | |||
300 In Stock | 1 : ¥14.45000 Bulk | Bulk | Active | Signal Line | 1 | - | 2A | - | - | -20°C ~ 60°C | Axial | Through Hole | 0.308" (7.82mm) | 0.394" L x 0.200" W (10.00mm x 5.08mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 1 | 510 Ohms @ 100 MHz | 200mA | 900mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 1 | 430 Ohms @ 100 MHz | 400mA | 300mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 1 | 470 Ohms @ 100 MHz | 250mA | 450mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 1 | 68 Ohms @ 100 MHz | 400mA | 310mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 1 | 430 Ohms @ 100 MHz | - | 450mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 1 | 240 Ohms @ 100 MHz | 300mA | 360mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 1 | 470 Ohms @ 100 MHz | 250mA | 560mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 1 | 80 Ohms @ 100 MHz | - | 100mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 1 | 15 Ohms @ 100 MHz | 1.2A | 50mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 1 | 430 Ohms @ 100 MHz | 500mA | 250mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Power Line | 1 | 120 Ohms @ 100 MHz | - | 120mOhm | - | -55°C ~ 85°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 1 | 240 Ohms @ 100 MHz | 200mA | 800mOhm | - | -55°C ~ 125°C | 0201 (0603 Metric) | Surface Mount | 0.013" (0.33mm) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 1 | 56 Ohms @ 100 MHz | - | 1Ohm | - | -55°C ~ 125°C | 0201 (0603 Metric) | Surface Mount | 0.013" (0.33mm) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 1 | 22 Ohms @ 100 MHz | 200mA | 500mOhm | - | -55°C ~ 125°C | 0201 (0603 Metric) | Surface Mount | 0.013" (0.33mm) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 1 | 240 Ohms @ 100 MHz | 200mA | 800mOhm | - | -55°C ~ 125°C | 0201 (0603 Metric) | Surface Mount | 0.013" (0.33mm) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 1 | 120 Ohms @ 100 MHz | 200mA | 500mOhm | - | -55°C ~ 125°C | 0201 (0603 Metric) | Surface Mount | 0.013" (0.33mm) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 1 | 470 Ohms @ 100 MHz | - | 1.05Ohm | - | -55°C ~ 125°C | 0201 (0603 Metric) | Surface Mount | 0.013" (0.33mm) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 1 | 47 Ohms @ 100 MHz | 150mA | 1Ohm | - | -55°C ~ 125°C | 0201 (0603 Metric) | Surface Mount | 0.013" (0.33mm) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 1 | 120 Ohms @ 100 MHz | 200mA | 500mOhm | - | -55°C ~ 125°C | 0201 (0603 Metric) | Surface Mount | 0.013" (0.33mm) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | - |