742792114 | |
---|---|
DigiKey Part Number | 732-1621-2-ND - Tape & Reel (TR) 732-1621-1-ND - Cut Tape (CT) 732-1621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792114 |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792114 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥2.15100 | ¥21.51 |
50 | ¥1.98920 | ¥99.46 |
100 | ¥1.88720 | ¥188.72 |
500 | ¥1.81068 | ¥905.34 |
1,000 | ¥1.72566 | ¥1,725.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.47064 | ¥4,411.92 |