Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
261,452 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥0.85858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 1 kOhms @ 100 MHz | 300mA | 600mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.039" (1.00mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |||
26,512 In Stock | 1 : ¥4.00000 Bulk | Bulk | Active | - | 1 | 780 Ohms @ 100 MHz | 5A | - | - | - | Axial | Through Hole | - | 0.236" Dia x 0.394" L (5.99mm x 10.01mm) |