Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,231,879 In Stock | 1 : ¥1.02000 Cut Tape (CT) 4,000 : ¥0.24689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 220 Ohms @ 100 MHz | 2A | 45mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | |||
58,408 In Stock | 1 : ¥1.96000 Cut Tape (CT) 4,000 : ¥1.29203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 220 Ohms @ 100 MHz | 2A | 50mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | - | |||
211,977 In Stock | 1 : ¥0.94000 Cut Tape (CT) 4,000 : ¥0.22326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 120 Ohms @ 100 MHz | 2A | 50mOhm | AEC-Q200 | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | |||
9,099 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,500 : ¥1.37237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 600 Ohms @ 100 MHz | 2A | 38mOhm | AEC-Q200 | -55°C ~ 150°C | 1206 (3216 Metric) | Surface Mount | 0.071" (1.80mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | Automotive |