Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,448 In Stock | 1 : ¥1.96000 Cut Tape (CT) 4,000 : ¥1.32613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 600 Ohms @ 100 MHz | 500mA | 350mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | |||
10,043 In Stock | 1 : ¥1.53000 Cut Tape (CT) 4,000 : ¥1.14761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 600 Ohms @ 100 MHz | 1.5A | 100mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.039" (1.00mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - |