HI1206T500R-10 | |
---|---|
DigiKey Part Number | 240-2412-2-ND - Tape & Reel (TR) 240-2412-1-ND - Cut Tape (CT) 240-2412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI1206T500R-10 |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI1206T500R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
10 | ¥0.87600 | ¥8.76 |
25 | ¥0.68000 | ¥17.00 |
50 | ¥0.56280 | ¥28.14 |
100 | ¥0.48540 | ¥48.54 |
250 | ¥0.38796 | ¥96.99 |
500 | ¥0.34922 | ¥174.61 |
1,000 | ¥0.29107 | ¥291.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28135 | ¥844.05 |
6,000 | ¥0.27166 | ¥1,629.96 |
9,000 | ¥0.26196 | ¥2,357.64 |
15,000 | ¥0.24934 | ¥3,740.10 |
30,000 | ¥0.24255 | ¥7,276.50 |