Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,843 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥1.52883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 880 Ohms @ 1 MHz | 200mA | 5.26Ohm | - | -40°C ~ 125°C | 2-SMD, Flat Lead | Surface Mount | 0.067" (1.70mm) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |||
20 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,000 : ¥1.82674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 65 Ohms @ 1 MHz | 900mA | 354mOhm | - | -40°C ~ 125°C | 2-SMD, Flat Lead | Surface Mount | 0.067" (1.70mm) | 0.126" L x 0.098" W (3.20mm x 2.50mm) |