Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
228,222 In Stock | 1 : ¥0.85000 Cut Tape (CT) 10,000 : ¥0.12477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 220 Ohms @ 100 MHz | 450mA | 290mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |||
13,543 In Stock | 1 : ¥5.10000 Cut Tape (CT) 4,000 : ¥1.74917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 4 | 220 Ohms @ 100 MHz | 150mA | 250mOhm | - | -55°C ~ 125°C | 1206 (3216 Metric), Array, 8 PC Pad | Surface Mount | 0.039" (1.00mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) |