Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,481 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,800 : ¥1.92316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 103 Ohms @ 25 MHz | - | 1.2mOhm | - | -55°C ~ 125°C | 2-SMD, J-Lead | Surface Mount | 0.118" (3.00mm) | 0.364" L x 0.183" W (9.25mm x 4.64mm) | - | ||
299,609 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,800 : ¥0.63296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 114 Ohms @ 100 MHz | - | 1.2mOhm | - | -55°C ~ 125°C | 2-SMD, J-Lead | Surface Mount | 0.114" (2.90mm) | 0.364" L x 0.181" W (9.25mm x 4.60mm) | - |