Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,254 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.18213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 30 Ohms @ 100 MHz | 1.8A | 60mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | |||
2,668 In Stock | 1 : ¥3.23000 Cut Tape (CT) 1,500 : ¥1.47098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 180 Ohms @ 1 MHz | 1.3A | 312mOhm | - | -40°C ~ 105°C | 2020 (5050 Metric) | Surface Mount | 0.177" (4.50mm) | 0.197" L x 0.197" W (5.00mm x 5.00mm) | - |