BLM18KG260JH1D | |
---|---|
DigiKey Part Number | 490-14026-2-ND - Tape & Reel (TR) 490-14026-1-ND - Cut Tape (CT) 490-14026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG260JH1D |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG260JH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 26 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.79100 | ¥7.91 |
25 | ¥0.71080 | ¥17.77 |
50 | ¥0.52020 | ¥26.01 |
100 | ¥0.44880 | ¥44.88 |
250 | ¥0.35464 | ¥88.66 |
500 | ¥0.29938 | ¥149.69 |
1,000 | ¥0.25212 | ¥252.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.23639 | ¥945.56 |
8,000 | ¥0.22063 | ¥1,765.04 |
12,000 | ¥0.20487 | ¥2,458.44 |
28,000 | ¥0.20251 | ¥5,670.28 |
100,000 | ¥0.19699 | ¥19,699.00 |