Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,914 In Stock | 1 : ¥2.47000 Cut Tape (CT) 1,000 : ¥1.92954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 785 Ohms @ 100 MHz | 3A | 50mOhm | - | -55°C ~ 125°C | 1812 (4532 Metric) | Surface Mount | 0.067" (1.70mm) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | - | |||
11,751 In Stock | 1 : ¥3.23000 Cut Tape (CT) 2,500 : ¥1.12076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 270 Ohms @ 100 MHz | 4.5A | 16mOhm | AEC-Q200 | -55°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.071" (1.80mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - |