Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
434,262 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.14200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 1 kOhms @ 100 MHz | 300mA | 550mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | ||
79,029 In Stock | 1 : ¥0.85000 Cut Tape (CT) 10,000 : ¥0.19612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 60 Ohms @ 100 MHz | 2.5A | 32mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | - | |||
82,014 In Stock | 1 : ¥5.61000 Cut Tape (CT) 2,500 : ¥2.17196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 56 Ohms @ 100 MHz | 10A | 4mOhm | - | -40°C ~ 125°C | 1612 (4030 Metric) | Surface Mount | 0.090" (2.28mm) | 0.160" L x 0.120" W (4.06mm x 3.05mm) | - |