MMZ1608A252BTA00 | |
---|---|
DigiKey Part Number | 445-MMZ1608A252BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608A252BTA00CT-ND - Cut Tape (CT) 445-MMZ1608A252BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608A252BTA00 |
Description | FERRITE BEAD 2.5K OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608A252BTA00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.5 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.69700 | ¥6.97 |
25 | ¥0.63600 | ¥15.90 |
50 | ¥0.57120 | ¥28.56 |
100 | ¥0.41910 | ¥41.91 |
250 | ¥0.30468 | ¥76.17 |
500 | ¥0.27934 | ¥139.67 |
1,000 | ¥0.24125 | ¥241.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.20313 | ¥812.52 |
8,000 | ¥0.18410 | ¥1,472.80 |
12,000 | ¥0.17775 | ¥2,133.00 |
28,000 | ¥0.16505 | ¥4,621.40 |
100,000 | ¥0.16314 | ¥16,314.00 |